
Single-cell battery holder for 1/3N size coin cells. Features PBT, Nylon, and Glass body materials with nickel-plated steel spring contacts. Designed for through-hole PCB mounting with 4mm lead length and PC pin termination. Operates within a temperature range of -50°C to 145°C. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 502 technical specifications.
| Approvals | UL |
| Body Material | PBT, Nylon, Glass |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring Steel |
| Diameter | 16mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
