
Surface mount test point featuring bronze body and contacts with silver plating. Designed for PCB applications, this component is RoHS compliant and lead-free. Packaged in tape and reel for automated assembly, with 5000 units per package.
Sign in to ask questions about the Keystone Electronics 5029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5029 technical specifications.
| Body Material | Bronze |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
