
The Keystone Electronics 5059-3 is a brass standoff with a diameter of 0.25inch and a length of 0.265inch. It is unthreaded and made of brass with a nickel plating. The standoff is available in quantities of 100 and has a package quantity of 125. It is a general-purpose standoff suitable for various applications.
Keystone Electronics 5059-3 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Inside Diameter | 0.144inch |
| Length | 0.265inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5059-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.