
This standoff is made from brass material with a natural color finish. It has a diameter of 0.25inch and a length of 0.39inch. The standoff is plated with nickel and is lead free compliant. It is available in a package quantity of 100 pieces and is unthreaded.
Keystone Electronics 5060-3 technical specifications.
| Color | Natural |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5060-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.