
Keystone Electronics 5061-2 technical specifications.
| Body Length | 0.484inch |
| Color | Natural |
| Finish | Nickel |
| Height | 9.52mm |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5061-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.