
This standoff is made from brass with a natural color finish and features a nickel plating for corrosion resistance. It is lead free and has a threaded/unthreaded designation of unthreaded. The standoff measures 0.609inch in length and has an outside diameter of 0.25inch. It is available in a package quantity of 100 and is suitable for panel mounting applications.
Keystone Electronics 5062-2 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.609inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5062-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.