
Round, unthreaded spacer with a 0.14-inch inside diameter and 0.25-inch outside diameter. Constructed from lead-free brass (ASTM B16) with a nickel plating for durability. This panel-mount component measures 0.25 inches in length and 0.25 inches in diameter, offering a 6.35mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5063-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Color | Natural |
| Diameter | 0.25inch |
| Height | 6.35mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5063-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.