
Round, unthreaded spacer with a 0.25-inch outside diameter and 0.14-inch inside diameter. Constructed from brass with a nickel plating for durability. Features a 0.5-inch length and a natural color. Designed for panel mounting.
Keystone Electronics 5065-2 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Diameter | 0.25inch |
| Height | 12.7mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5065-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.