Handle, Instrumentation, Aluminum, Black Anodize, 8-32 Thread, Length 3.50
Keystone Electronics 510 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.562inch |
| Diameter | 0.25inch |
| Finish | Anodized |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.