
This through hole connector features a bronze body and contacts with silver plating, and is insulated with nylon. It has a flammability rating of UL94 V-0 and is lead-free. The connector is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze, PBT |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.445inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon, Bronze, Silver |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Keystone Electronics 5127
User guide for evaluating MAX33047E/MAX33048E full-duplex RS-485/RS-422 transceivers with ±25V fault protection and ±40kV ESD protection.
