MAX33047E Evaluation Kit User Guide
User guide for evaluating MAX33047E/MAX33048E full-duplex RS-485/RS-422 transceivers with ±25V fault protection and ±40kV ESD protection.
Overview
The MAX33047E evaluation kit is a fully assembled platform for testing the MAX33047E and MAX33048E full-duplex RS-485/RS-422 transceivers. These ICs provide ±25V fault protection and ±40kV Human Body Model (HBM) ESD protection. The evaluation board includes screw terminal blocks for power and RS-485 signal connections, test points for all logic signals, and on-board 120Ω termination resistors. It supports data rates up to 500kbps for the MAX33047E and 20Mbps for the MAX33048E. The document includes a full bill of materials, schematic, and PCB layout layers.
Use Cases
- Industrial Automation
- Building Automation
- Motor Control
- HVAC Systems
- Network Equipment Testing
Topics
Referenced Parts
Phoenix Contact
1727010 PHOENIX CONTACT 1727010 CONNECTOR; FEMALE; THROUGH HOLE; GREEN TERMINAL BLOCK
MAX33047EASA+
Analog Devices
EV KIT PART – IC; MAX33047EASA+; 500KBPS FULL-DUPLEX RS-485/RS-422 TRANSCEIVERS
MAX33048EASA+
Analog Devices
To evaluate the MAX33048E, order a MAX33048EASA+ free sample with the MAX33047E EV kit.
GCM155L81E104KE02
Murata
GCM155L81E104KE02 MURATA 0.1UF CAP; SMT (0402)
GRM21BD71A226ME44
Murata
GRM21BD71A226ME44 MURATA 22UF CAP; SMT (0805)
RC1608J000CS
Samsung Electronics
RC1608J000CS; CR0603-J/-000ELF; RC0603JR-070RL SAMSUNG ELECTRONICS
PBC04SAAN
Sullins Electronics Corp.
PBC04SAAN SULLINS ELECTRONICS CORP. PBC04SAAN CONNECTOR; MALE; THROUGH HOLE
PCC02SAAN
Sullins Electronics Corp.
PCC02SAAN SULLINS PCC02SAAN CONNECTOR; MALE; THROUGH HOLE
CRCW0805120RFK
Vishay Dale
CRCW0805120RFK VISHAY DALE 120 RES; SMT (0805)
RC0603JR-070RL
Samsung
4 RC1608J000CS; | CR0603-J/-000ELF; | RC0603JR-070RL | SAMSUNG | ELECTRONICS;
MAX330
Maxim
13 U1 1 MAX33047EASA+ MAXIM MAX330
0.1UF
Murata
MURATA 0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X8L;
22UF
Murata
MURATA 22UF CAP; SMT (0805); 22UF; 20%; 10V; X7T;
MAX33047E
Maxim
14 PCB 1 MAX33047E MAXIM PCB PCB:MAX33047E
MAX33047EASA+
Maxim
13 U1 1 MAX33047EASA+ MAXIM MAX330
CRCW0805120RFK
Vishay
2 CRCW0805120RFK VISHAY DALE 120 RES; SMT (0805); 120; 1%; +/-
| 5010 | Keystone Electronics | 5010 KEYSTONE N/A TEST POINT; RED |
| 5011 | Keystone Electronics | 5011 KEYSTONE N/A TEST POINT; BLACK |
| 5012 | Keystone Electronics | 5012 KEYSTONE N/A TEST POINT; WHITE |
| 5127 | Keystone Electronics | 5127 KEYSTONE N/A TEST POINT; BLUE |
| 1727010 | Phoenix Contact | 1727010 PHOENIX CONTACT 1727010 CONNECTOR; FEMALE; THROUGH HOLE; GREEN TERMINAL BLOCK |
| 1727049 | Phoenix Contact | 1727049 PHOENIX CONTACT 1727049 CONNECTOR; THROUGH HOLE; GREEN TERMINAL BLOCK |
| SM30T26CAY | Stmicroelectronics | SM30T26CAY STMICROELECTRONICS 25.7V DIODE; TVS |
| RC0603JR-070RL | Yageo | RC1608J000CS; CR0603-J/-000ELF; RC0603JR-070RL YAGEO |
| CR0603-J/-000ELF | Bourns | RC1608J000CS; CR0603-J/-000ELF; RC0603JR-070RL BOURNS |
| MAX33047EASA+ | Analog Devices | EV KIT PART – IC; MAX33047EASA+; 500KBPS FULL-DUPLEX RS-485/RS-422 TRANSCEIVERS |
| MAX33048EASA+ | Analog Devices | To evaluate the MAX33048E, order a MAX33048EASA+ free sample with the MAX33047E EV kit. |
| GCM155L81E104KE02 | Murata | GCM155L81E104KE02 MURATA 0.1UF CAP; SMT (0402) |
| GRM21BD71A226ME44 | Murata | GRM21BD71A226ME44 MURATA 22UF CAP; SMT (0805) |
| RC1608J000CS | Samsung Electronics | RC1608J000CS; CR0603-J/-000ELF; RC0603JR-070RL SAMSUNG ELECTRONICS |
| PBC04SAAN | Sullins Electronics Corp. | PBC04SAAN SULLINS ELECTRONICS CORP. PBC04SAAN CONNECTOR; MALE; THROUGH HOLE |
| PCC02SAAN | Sullins Electronics Corp. | PCC02SAAN SULLINS PCC02SAAN CONNECTOR; MALE; THROUGH HOLE |
| CRCW0805120RFK | Vishay Dale | CRCW0805120RFK VISHAY DALE 120 RES; SMT (0805) |
| RC0603JR-070RL | Samsung | 4 RC1608J000CS; | CR0603-J/-000ELF; | RC0603JR-070RL | SAMSUNG | ELECTRONICS; |
| MAX330 | Maxim | 13 U1 1 MAX33047EASA+ MAXIM MAX330 |
| 0.1UF | Murata | MURATA 0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X8L; |
| 22UF | Murata | MURATA 22UF CAP; SMT (0805); 22UF; 20%; 10V; X7T; |
| MAX33047E | Maxim | 14 PCB 1 MAX33047E MAXIM PCB PCB:MAX33047E |
| MAX33047EASA+ | Maxim | 13 U1 1 MAX33047EASA+ MAXIM MAX330 |
| CRCW0805120RFK | Vishay | 2 CRCW0805120RFK VISHAY DALE 120 RES; SMT (0805); 120; 1%; +/- |