
Aluminum handle with black finish, ideal for racks and rack cabinets. Features a 0.312-inch diameter and 1.5-inch height, constructed from durable aluminum and brass. Mounts securely via screw.
Keystone Electronics 520 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.312inch |
| Height | 1.5inch |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
