
Steel battery spring contact for AA/A size cells, featuring nickel plating on both body and contact. This molded component utilizes steel for its contact material and is designed for solder termination. With a height of 0.472 inches and a thickness of 0.02 inches, it is RoHS compliant and supplied in bulk packaging of 100 units.
Keystone Electronics 5201 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.472inch |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
