
Battery Spring 1 Cells AAA/AAAA/N/12V Size Steel
Sign in to ask questions about the Keystone Electronics 5203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5203 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Package/Case | 315 |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
