
Steel battery spring contact for coin cell and cylindrical battery applications. Features nickel-plated steel body and contact for enhanced conductivity and corrosion resistance. Designed for AAA, AAAA, N, and 12V battery sizes, this spring contact offers a solder termination for secure connection. With a height of 0.409 inches and a thickness of 0.02 inches, it provides a compact solution. RoHS compliant and lead-free, supplied in bulk packaging of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5204 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.02inch |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
