
Phosphor bronze battery contact with nickel plating, designed for single-cell A, AA, and 9V battery applications. Features a spring contact type and solder termination for secure connections. Constructed from durable steel and bronze, this contact measures 21mm in height, 7.62mm in length, and 10mm in width with a 0.012-inch thickness. Lead-free and RoHS compliant, supplied in a bag of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5209 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Steel, Bronze |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.012inch |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.