
BATT CONTACT A/AA W/TAB-DL LEFT
Keystone Electronics 5210 technical specifications.
| Material | Steel |
| Mount | Solder |
| Number of Batteries | 1 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
