
Keystone Electronics 5211 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 12mm |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
