
PCB mountable battery holder for two AA or A size cells. Features spring steel contacts with nickel plating for reliable conductivity. Molded construction ensures secure cell placement. Steel material provides durability. Solder termination for easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5212 technical specifications.
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
