
Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.50
Keystone Electronics 522 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Finish | Anodized |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 5.5inch |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
