
Single-cell battery contact for AA/A size batteries, featuring a durable steel body with nickel plating. This spring-type contact, also made of steel with nickel plating, offers reliable electrical connection. Designed for solder termination, it boasts a 0.02-inch thickness and 0.472-inch height. RoHS compliant and lead-free, this component is supplied in bulk packaging with 100 units per package.
Keystone Electronics 5223 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.472inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
