PCB-mount battery contact for one AA/A size cell, constructed from nickel-plated steel for reliable conductivity. This component features a height of 11.3mm and is RoHS compliant. Designed for efficient power delivery, it is supplied in a bag of 100 units.
Keystone Electronics 5224 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 11.3mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
