
This steel battery holder is nickel plated and has a height of 0.315inch. It is lead free and compliant with RoHS regulations. The holder is packaged in bulk quantities of 100 and has a snap-in termination. The body material is steel and the contact material is also steel, both plated with nickel.
Keystone Electronics 5225 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Package/Case | 315 |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
