
This aluminum enclosure has a diameter of 0.312inch and a height of 1.75inch, with an anodized finish. The body material is aluminum, and the material also includes brass. The enclosure is lead free and has a screw mount. It is packaged individually.
Sign in to ask questions about the Keystone Electronics 524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 524 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Finish | Anodized |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
