
Battery contact for positive button termination, featuring nickel-plated steel construction for durability. Designed for single battery applications with solder mounting and termination. Supplied in a package quantity of 100 units. RoHS compliant.
Sign in to ask questions about the Keystone Electronics 5250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5250 technical specifications.
| Contact Plating | Nickel |
| Material | Steel |
| Mount | Solder |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.