
This aluminum enclosure features a black anodized finish and measures 0.312inch in diameter and 1.75inch in height. It is designed for screw mount applications and is made from lead-free materials. The enclosure is constructed from aluminum and brass materials, providing a durable and long-lasting solution.
Keystone Electronics 526 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Finish | Anodized |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.