
CONTACT BATT LEAF SPRING
Keystone Electronics 5330TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Steel |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5330TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.