
Racks & Rack Cabinet Accessories Alum Oval Instr Hndl 4.5x2.0x.50
Keystone Electronics 545 technical specifications.
| Color | Black |
| Diameter | 0.281inch |
| Height | 2inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
