
Racks & Rack Cabinet Accessories Alum Oval Instr Hndl 5.0x2.0x.50
Keystone Electronics 546 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Height | 2inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
