
Racks & Rack Cabinet Accessories HANDLES
Keystone Electronics 548 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.5inch |
| Height | 2inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Width | 152.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
