
Surface mount battery contact for AAA cells, featuring nickel and tin plated steel contacts for reliable conductivity. Designed for single cell applications, this component utilizes SMD/SMT termination for efficient PCB mounting. Packaged in tape and reel for automated assembly, it offers lead-free construction and is ideal for general power product applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 56TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 56TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.