
Surface mount battery contacts designed for AA and AAA batteries. Features steel contacts with nickel and tin plating for reliable conductivity. Lead-free construction ensures environmental compliance. Supplied on tape and reel for automated PCB assembly, with 250 units per package.
Keystone Electronics 57TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 57TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
