
Single-cell battery contact for AAA, N, and 12V cylindrical batteries. Features through-hole PCB mounting with PC pin termination. Constructed from durable steel with a tin plating for reliable conductivity. Lead-free and RoHS compliant, this component is designed for single-cell battery applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 591 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 591 technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 591 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
