
This battery contact is designed for single-cell, 9V coin cell applications. Featuring a steel body with tin plating and steel contacts with nickel plating, it offers a snap-in female contact type. The through-hole, PCB mount design utilizes PC pin termination for secure mounting. Manufactured with lead-free and RoHS-compliant materials, this component has a thickness of 0.015 inches.
Keystone Electronics 594 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Snap-In |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Thickness | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
