
Steel angle bracket, zinc plated for corrosion resistance. Features a 0.343-inch height and 0.25-inch width with a 1.57mm thickness. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 612 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | 062 |
| Color | Silver |
| Height | 0.343inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
