
General purpose short angle bracket crafted from lead-free brass with a tin plating for enhanced conductivity and corrosion resistance. Measuring 0.42 inches in height, 0.312 inches in width, and 10.67mm in length with a 0.81mm thickness, this RoHS compliant bracket is supplied in bulk packaging of 100 units.
Keystone Electronics 614 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Material | Brass, Tin |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 0.312inch |
| RoHS | Compliant |
No datasheet is available for this part.
