
This brass mounting bracket is made from lead-free materials and features a thickness of 0.81mm and a length of 10.67mm. It is plated with tin and has a width of 0.281inch. The bracket is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 615 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Material | Brass, Tin |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 0.281inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
