
General purpose short angle bracket, 40mm length and 0.25 inch width, constructed from lead-free brass with a tin plating for enhanced conductivity and corrosion resistance. This RoHS compliant mounting bracket offers a durable and reliable solution for various electronic assembly needs. Supplied in a package quantity of 100 units.
Keystone Electronics 616 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 616 |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Brass, Tin |
| Mount | Brackets |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
