
Short Angle Bracket with Steel Material and Tin Plate Finish
Keystone Electronics 617 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Package/Case | 062 |
| Lead Free | Lead Free |
| Material | Tin, Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
