
Short angle mounting bracket crafted from brass with a tin plating. Features a 0.628-inch height, 15.95mm length, and 16mm width with a 1.27mm thickness. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Keystone Electronics 618 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Height | 0.628inch |
| Lead Free | Lead Free |
| Length | 15.95mm |
| Material | Brass, Tin |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.27mm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
