
This steel bracket features a tin plating and measures 1.156inch in height, 16.7mm in width, and 0.81mm in thickness. It is available in bulk packaging with 100 units per package. The bracket is made from steel and tin materials and is lead-free compliant. It is not Reach SVHC compliant, but is RoHS compliant.
Keystone Electronics 620 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Height | 1.156inch |
| Lead Free | Lead Free |
| Length | 29.36mm |
| Material | Tin, Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 16.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
