
General purpose short angle bracket crafted from durable steel with a zinc plate finish for corrosion resistance. Measuring 0.343 inches in height and 0.25 inches in width, this RoHS compliant component features a 1.57mm thickness. Designed for mounting applications, it is supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 621 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Package/Case | 062 |
| Height | 0.343inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
