
Single-cell battery holder contact for AAA, AAAA, N, and 12V batteries. Features a steel construction with tin plating for reliable conductivity. Designed for PCB mounting via through-hole termination with PC pins. Measures 9.65mm in height and 10.4mm in width, with a 4.57mm lead length. RoHS compliant and lead-free. Supplied in bulk packaging.
Keystone Electronics 629 technical specifications.
| Color | Silver |
| Contact Material | Steel |
| Contact Plating | Tin |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Lead Length | 4.57mm |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
