
Long Angle Bracket with Steel Material and Tin Plate Finish
Keystone Electronics 631 technical specifications.
| Body Material | Steel |
| Height | 0.781inch |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Material | Tin, Steel, Brass |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 0.375inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
