
Short Angle Bracket with Brass Material and Nickel Plate Finish
Keystone Electronics 633 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Brass |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 0.281inch |
| RoHS | Compliant |
No datasheet is available for this part.
