
General purpose angle bracket crafted from lead-free brass with a durable nickel plating. Features a 0.375-inch height, 9.53mm length, and 0.281-inch width, with a material thickness of 0.81mm. This RoHS compliant bracket is designed for mounting applications and is supplied in a package of 100 units.
Keystone Electronics 634 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Brass |
| Mount | Brackets |
| Package Quantity | 100 |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 0.281inch |
| RoHS | Compliant |
No datasheet is available for this part.
