
KEYSTONE 635 MALE OFF BOARD BATTERY CONTACT
Keystone Electronics 635 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
