
This 8-contact base mount enclosure is made from lead-free plastic and polycarbonate materials. It measures 1.375inch in length and width, and 1.938inch in height. The enclosure is designed for base mounting and is available individually.
Sign in to ask questions about the Keystone Electronics 663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 663 technical specifications.
| Color | Clear |
| Height | 1.938inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Plastic, Polycarbonate |
| Mount | Base |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
