Keystone Electronics 689 technical specifications.
| Package/Case | Metal |
| Head Diameter | 0.212inch |
| Head Height | 0.078inch |
| Lead Free | Lead Free |
| Length | 0.578inch |
| Material | Steel, Polystyrene |
| Package Quantity | 100 |
| Plating | Zinc, Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
