
General purpose long angle bracket crafted from durable steel with a protective zinc plating. Features a 1.25-inch height and 31.24mm length, with a 0.062-inch width and 1.57mm thickness. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Keystone Electronics 708 technical specifications.
| Body Material | Steel |
| Package/Case | 062 |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
